FH12-16S-0.5SVA(54) | ||
---|---|---|
DigiKey Part Number | H125138TR-ND - Tape & Reel (TR) H125138CT-ND - Cut Tape (CT) H125138DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH12-16S-0.5SVA(54) | |
Description | CONN FFC VERT 16POS 0.5MM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FH12-16S-0.5SVA(54) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71300 | ¥107.13 |
25 | ¥10.26160 | ¥256.54 |
50 | ¥10.03180 | ¥501.59 |
100 | ¥9.57700 | ¥957.70 |
250 | ¥8.66448 | ¥2,166.12 |
500 | ¥7.98048 | ¥3,990.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.84044 | ¥6,840.44 |
2,000 | ¥6.61243 | ¥13,224.86 |
3,000 | ¥6.38441 | ¥19,153.23 |
5,000 | ¥6.06520 | ¥30,326.00 |
10,000 | ¥5.92838 | ¥59,283.80 |