25 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB25M000FAM10R0

DigiKey Part Number
490-18306-2-ND - Tape & Reel (TR)
490-18306-1-ND - Cut Tape (CT)
490-18306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB25M000FAM10R0
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB25M000FAM10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±40ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
8pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,347
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.15800¥21.58
25¥2.04120¥51.03
50¥1.95660¥97.83
100¥1.87480¥187.48
250¥1.77308¥443.27
500¥1.69982¥849.91
1,000¥1.62952¥1,629.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55443¥4,663.29
6,000¥1.49012¥8,940.72
9,000¥1.45376¥13,083.84
15,000¥1.40922¥21,138.30
21,000¥1.38064¥28,993.44
30,000¥1.35099¥40,529.70
Manufacturers Standard Package