N-Channel 80 V 99A (Tj) 98W (Tc) Surface Mount PG-LHDSO-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 99A (Tj) 98W (Tc) Surface Mount PG-LHDSO-10-1
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN08S7N045TATMA1

DigiKey Part Number
448-IAUCN08S7N045TATMA1TR-ND - Tape & Reel (TR)
448-IAUCN08S7N045TATMA1CT-ND - Cut Tape (CT)
448-IAUCN08S7N045TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN08S7N045TATMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 99A (Tj) 98W (Tc) Surface Mount PG-LHDSO-10-1
Datasheet
 Datasheet
EDA/CAD Models
IAUCN08S7N045TATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.2V @ 36.5µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2376 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
98W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-LHDSO-10-1
Rds On (Max) @ Id, Vgs
4.54mOhm @ 50A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,873
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.37000¥28.37
10¥18.34300¥183.43
100¥12.61170¥1,261.17
500¥10.16084¥5,080.42
1,000¥9.37297¥9,372.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.71062¥17,421.24
4,000¥8.15395¥32,615.80
6,000¥7.87050¥47,223.00
10,000¥7.55219¥75,521.90
Manufacturers Standard Package