APTD1608SURCK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD1608CGCK

DigiKey Part Number
754-1545-2-ND - Tape & Reel (TR)
754-1545-1-ND - Cut Tape (CT)
754-1545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608CGCK
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608CGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235,076
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.69500¥16.95
100¥1.19250¥119.25
500¥0.96488¥482.44
1,000¥0.88955¥889.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.82538¥1,650.76
4,000¥0.77078¥3,083.12
6,000¥0.74274¥4,456.44
10,000¥0.71101¥7,110.10
14,000¥0.69212¥9,689.68
20,000¥0.67369¥13,473.80
50,000¥0.63295¥31,647.50
100,000¥0.60758¥60,758.00
Manufacturers Standard Package