Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ILHB1206ER121V | |
|---|---|
DigiKey Part Number | 541-2304-2-ND - Tape & Reel (TR) 541-2304-1-ND - Cut Tape (CT) 541-2304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1206ER121V |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1206ER121V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.03000 | ¥2.03 |
| 10 | ¥1.41900 | ¥14.19 |
| 25 | ¥1.23000 | ¥30.75 |
| 50 | ¥1.09980 | ¥54.99 |
| 100 | ¥0.98160 | ¥98.16 |
| 250 | ¥0.83936 | ¥209.84 |
| 500 | ¥0.74086 | ¥370.43 |
| 1,000 | ¥0.64946 | ¥649.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52781 | ¥1,583.43 |
| 6,000 | ¥0.49631 | ¥2,977.86 |














