Similar

A771MS107M1JLAS018 | |
|---|---|
DigiKey Part Number | 399-A771MS107M1JLAS018TR-ND - Tape & Reel (TR) 399-A771MS107M1JLAS018CT-ND - Cut Tape (CT) 399-A771MS107M1JLAS018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A771MS107M1JLAS018 |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A771MS107M1JLAS018 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCR1J101MCL1GS | Nichicon | 1,536 | 493-13783-1-ND | ¥34.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥8.09600 | ¥80.96 |
| 50 | ¥6.23880 | ¥311.94 |
| 100 | ¥5.65170 | ¥565.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥4.75608 | ¥1,902.43 |
| 800 | ¥4.41814 | ¥3,534.51 |
| 1,200 | ¥4.24761 | ¥5,097.13 |
| 2,000 | ¥4.05747 | ¥8,114.94 |
| 2,800 | ¥3.94568 | ¥11,047.90 |
| 4,000 | ¥3.83769 | ¥15,350.76 |










