
MIC5166YML-TR | |
|---|---|
DigiKey Part Number | 576-4263-2-ND - Tape & Reel (TR) 576-4263-1-ND - Cut Tape (CT) 576-4263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5166YML-TR |
Description | IC PWR SUP 3A HS DDR TERM 10MLF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5166YML-TR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Applications DDR Terminator | Supplier Device Package 10-MLF® (3x3) |
Current - Supply 1.6mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.46000 | ¥27.46 |
| 25 | ¥23.03040 | ¥575.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥20.75782 | ¥103,789.10 |











