
MT41K128M16JT-125 AAT:K TR | |
|---|---|
DigiKey Part Number | 557-MT41K128M16JT-125AAT:KTR-ND - Tape & Reel (TR) 557-MT41K128M16JT-125AAT:KTRCT-ND - Cut Tape (CT) 557-MT41K128M16JT-125AAT:KTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-125 AAT:K TR |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.11000 | ¥61.11 |
| 10 | ¥56.86900 | ¥568.69 |
| 25 | ¥55.14400 | ¥1,378.60 |
| 50 | ¥53.84080 | ¥2,692.04 |
| 100 | ¥52.54330 | ¥5,254.33 |
| 250 | ¥50.84192 | ¥12,710.48 |
| 500 | ¥49.57192 | ¥24,785.96 |
| 1,000 | ¥48.32083 | ¥48,320.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥51.15358 | ¥102,307.16 |











