Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2991IDR

DigiKey Part Number
296-OPA2991IDRTR-ND - Tape & Reel (TR)
296-OPA2991IDRCT-ND - Cut Tape (CT)
296-OPA2991IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2991IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2991IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
125 µV
Mfr
Current - Supply
560µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
21V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,677
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥13.65400¥136.54
25¥12.45120¥311.28
100¥11.13060¥1,113.06
250¥10.50056¥2,625.14
500¥10.17308¥5,086.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.26071¥25,651.77
5,000¥10.04543¥50,227.15
7,500¥9.93761¥74,532.07
Manufacturers Standard Package