Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2994IDR

DigiKey Part Number
296-OPA2994IDRTR-ND - Tape & Reel (TR)
296-OPA2994IDRCT-ND - Cut Tape (CT)
296-OPA2994IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2994IDR
Description
IC OPAMP 2 CIRCUIT 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2994IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
400 nA
Mfr
Voltage - Input Offset
200 µV
Series
Current - Supply
1.25mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
150 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
18V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
25 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,413
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
10¥18.23500¥182.35
25¥16.69200¥417.30
100¥14.99600¥1,499.60
250¥14.18636¥3,546.59
500¥13.91840¥6,959.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.80129¥38,403.87
6,000¥12.55858¥75,351.48
Manufacturers Standard Package