MBR0540T3G is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.03375
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥6.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.40000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥4.22000
Datasheet

Similar


Comchip Technology
In Stock: 2,456
Unit Price: ¥3.89000
Datasheet

Similar


SMC Diode Solutions
In Stock: 2,587
Unit Price: ¥2.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,609
Unit Price: ¥3.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,902
Unit Price: ¥3.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,247
Unit Price: ¥4.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,834
Unit Price: ¥4.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,586
Unit Price: ¥4.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,466
Unit Price: ¥4.22000
Datasheet
Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0540T3G

DigiKey Part Number
MBR0540T3GOSTR-ND - Tape & Reel (TR)
MBR0540T3GOSCT-ND - Cut Tape (CT)
MBR0540T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0540T3G
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0540T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B0540W-7Diodes Incorporated0B0540WDITR-ND¥1.03375Upgrade
B0540W-7-FDiodes Incorporated0B0540W-FDICT-ND¥2.23000Upgrade
1N5819HW-7Diodes Incorporated01N5819HWDICT-ND¥6.95000Similar
1N5819HW-7-FDiodes Incorporated01N5819HW-FDICT-ND¥2.40000Similar
BAT165E6327HTSA1Infineon Technologies0BAT165E6327HTSA1CT-ND¥4.22000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.57100¥15.71
100¥0.98160¥98.16
500¥0.72346¥361.73
1,000¥0.63985¥639.85
2,000¥0.56923¥1,138.46
5,000¥0.49259¥2,462.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.41218¥4,121.80
20,000¥0.37520¥7,504.00
Manufacturers Standard Package