Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT165E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT165E6327HTSA1TR-ND - Tape & Reel (TR) BAT165E6327HTSA1CT-ND - Cut Tape (CT) BAT165E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT165E6327HTSA1 |
Description | DIODE SCHOT 40V 750MA PGSOD3233D |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT165E6327HTSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PG-SOD323-3D |
Current - Average Rectified (Io) 750mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 750 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | ¥2.15000 | Similar |
| 1PS76SB40,115 | Nexperia USA Inc. | 0 | 1727-4779-1-ND | ¥1.90000 | Similar |
| 1PS76SB40,135 | Nexperia USA Inc. | 0 | 1727-1187-1-ND | ¥1.90000 | Similar |
| B140WS-7 | Diodes Incorporated | 0 | B140WS-7DICT-ND | ¥3.80000 | Similar |
| PMEG4005AEA,115 | Nexperia USA Inc. | 0 | 1727-5209-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.59700 | ¥25.97 |
| 100 | ¥1.64660 | ¥164.66 |
| 500 | ¥1.23322 | ¥616.61 |
| 1,000 | ¥1.09958 | ¥1,099.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92949 | ¥2,788.47 |
| 6,000 | ¥0.84373 | ¥5,062.38 |
| 9,000 | ¥0.80002 | ¥7,200.18 |
| 15,000 | ¥0.75088 | ¥11,263.20 |
| 21,000 | ¥0.72178 | ¥15,157.38 |
| 30,000 | ¥0.69349 | ¥20,804.70 |














