
1EDB8275FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDB8275FXUMA1TR-ND - Tape & Reel (TR) 448-1EDB8275FXUMA1CT-ND - Cut Tape (CT) 448-1EDB8275FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDB8275FXUMA1 |
Description | DIGITAL ISO 3KV 1CH GT DVR DSO8 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 5.4A, 9.8A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDB8275FXUMA1 Models |
Category | Rise / Fall Time (Typ) 8.3ns, 5ns |
Mfr | Current - Output High, Low 5.4A, 9.8A |
Series | Current - Peak Output 5.4A, 9.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 8.5V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package PG-DSO-8 |
Common Mode Transient Immunity (Min) 300V/ns | Approval Agency UL, VDE |
Pulse Width Distortion (Max) 2ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥10.90800 | ¥109.08 |
| 25 | ¥9.90080 | ¥247.52 |
| 100 | ¥8.79100 | ¥879.10 |
| 250 | ¥8.26108 | ¥2,065.27 |
| 500 | ¥7.94168 | ¥3,970.84 |
| 1,000 | ¥7.67877 | ¥7,678.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.40125 | ¥18,503.12 |
| 5,000 | ¥7.23398 | ¥36,169.90 |
| 7,500 | ¥7.15027 | ¥53,627.03 |











