100µH Gate Drive Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT01

DigiKey Part Number
5871-XT01TR-ND - Tape & Reel (TR)
5871-XT01CT-ND - Cut Tape (CT)
5871-XT01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT01
Description
SMT GATE & SIGNAL TRANSFORMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100µH Gate Drive Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
10VµS
Manufacturer
ICE Components, Inc.
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.223" L x 0.201" W (5.67mm x 5.11mm)
Part Status
Active
Height - Seated (Max)
0.128" (3.25mm)
Transformer Type
Gate Drive
Operating Temperature
-40°C ~ 130°C
Inductance
100µH
Weight
0.005 oz (0.13 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.43000¥36.43
10¥32.92100¥329.21
25¥31.60400¥790.10
50¥30.63600¥1,531.80
100¥29.69130¥2,969.13
250¥28.48004¥7,120.01
500¥27.59116¥13,795.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥26.31509¥36,841.13
2,800¥25.48535¥71,358.98
Manufacturers Standard Package