

SRF2012-361YA | |
|---|---|
DigiKey Part Number | SRF2012-361YATR-ND - Tape & Reel (TR) SRF2012-361YACT-ND - Cut Tape (CT) SRF2012-361YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-361YA |
Description | CMC 300MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-361YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.93500 | ¥19.35 |
| 25 | ¥1.79280 | ¥44.82 |
| 50 | ¥1.68860 | ¥84.43 |
| 100 | ¥1.59190 | ¥159.19 |
| 250 | ¥1.47296 | ¥368.24 |
| 500 | ¥1.38878 | ¥694.39 |
| 1,000 | ¥1.30930 | ¥1,309.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.23455 | ¥2,469.10 |
| 4,000 | ¥1.16407 | ¥4,656.28 |
| 6,000 | ¥1.12478 | ¥6,748.68 |
| 10,000 | ¥1.07720 | ¥10,772.00 |
| 14,000 | ¥1.04698 | ¥14,657.72 |
| 20,000 | ¥1.01590 | ¥20,318.00 |
| 50,000 | ¥0.96029 | ¥48,014.50 |











