PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

1PS76SB21,115

DigiKey Part Number
1727-4778-2-ND - Tape & Reel (TR)
1727-4778-1-ND - Cut Tape (CT)
1727-4778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS76SB21,115
Description
DIODE SCHOTTKY 40V 200MA SOD323
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1PS76SB21,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.33100¥13.31
100¥0.82690¥82.69
500¥0.60748¥303.74
1,000¥0.53652¥536.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40573¥1,217.19
6,000¥0.36354¥2,181.24
9,000¥0.34202¥3,078.18
15,000¥0.31781¥4,767.15
21,000¥0.30346¥6,372.66
30,000¥0.28951¥8,685.30
75,000¥0.25888¥19,416.00
150,000¥0.23994¥35,991.00
300,000¥0.22534¥67,602.00
Manufacturers Standard Package