Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1PS76SB40,135 | |
|---|---|
DigiKey Part Number | 1727-1187-2-ND - Tape & Reel (TR) 1727-1187-1-ND - Cut Tape (CT) 1727-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB40,135 |
Description | DIODE SCHOTTKY 40V 120MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS76SB40,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.08300 | ¥10.83 |
| 100 | ¥0.67150 | ¥67.15 |
| 500 | ¥0.49054 | ¥245.27 |
| 1,000 | ¥0.43191 | ¥431.91 |
| 2,000 | ¥0.38238 | ¥764.76 |
| 5,000 | ¥0.32860 | ¥1,643.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29526 | ¥2,952.60 |
| 20,000 | ¥0.26720 | ¥5,344.00 |
| 30,000 | ¥0.25289 | ¥7,586.70 |
| 50,000 | ¥0.23681 | ¥11,840.50 |
| 70,000 | ¥0.22728 | ¥15,909.60 |
| 100,000 | ¥0.21801 | ¥21,801.00 |
| 250,000 | ¥0.19768 | ¥49,420.00 |









