


NSR0240HT1G | |
|---|---|
DigiKey Part Number | NSR0240HT1GOSTR-ND - Tape & Reel (TR) NSR0240HT1GOSCT-ND - Cut Tape (CT) NSR0240HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0240HT1G |
Description | DIODE SCHOTTKY 40V 250MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0240HT1G Models |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 710 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBA0840CS_R1_00001 | Panjit International Inc. | 334 | 3757-SBA0840CS_R1_00001CT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.20700 | ¥12.07 |
| 100 | ¥0.75090 | ¥75.09 |
| 500 | ¥0.54896 | ¥274.48 |
| 1,000 | ¥0.48363 | ¥483.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37052 | ¥1,111.56 |
| 6,000 | ¥0.33149 | ¥1,988.94 |










