
BAT165E6874HTMA1 | |
|---|---|
DigiKey Part Number | 448-BAT165E6874HTMA1TR-ND - Tape & Reel (TR) 448-BAT165E6874HTMA1CT-ND - Cut Tape (CT) 448-BAT165E6874HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT165E6874HTMA1 |
Description | DIODE SCHOTT 40V 750MA PGSOD3232 |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount PG-SOD323-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAT165E6874HTMA1 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Mfr | Capacitance @ Vr, F 8.4pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 750mA | Supplier Device Package PG-SOD323-2 |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 750 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.59700 | ¥25.97 |
| 100 | ¥1.64660 | ¥164.66 |
| 500 | ¥1.23322 | ¥616.61 |
| 1,000 | ¥1.09958 | ¥1,099.58 |
| 2,000 | ¥0.98694 | ¥1,973.88 |
| 5,000 | ¥0.86488 | ¥4,324.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.78936 | ¥7,893.60 |
| 20,000 | ¥0.72585 | ¥14,517.00 |
| 30,000 | ¥0.69349 | ¥20,804.70 |
| 50,000 | ¥0.65713 | ¥32,856.50 |
| 70,000 | ¥0.63560 | ¥44,492.00 |
| 100,000 | ¥0.61468 | ¥61,468.00 |










