
1EDN7511BXUSA1 | |
|---|---|
DigiKey Part Number | 1EDN7511BXUSA1TR-ND - Tape & Reel (TR) 1EDN7511BXUSA1CT-ND - Cut Tape (CT) 1EDN7511BXUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7511BXUSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN7511BXUSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.9V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6-2 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.05000 | ¥5.05 |
| 10 | ¥3.55900 | ¥35.59 |
| 25 | ¥3.18920 | ¥79.73 |
| 100 | ¥2.78030 | ¥278.03 |
| 250 | ¥2.58556 | ¥646.39 |
| 500 | ¥2.46804 | ¥1,234.02 |
| 1,000 | ¥2.37136 | ¥2,371.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.25177 | ¥6,755.31 |
| 6,000 | ¥2.19327 | ¥13,159.62 |
| 9,000 | ¥2.16397 | ¥19,475.73 |
| 15,000 | ¥2.13151 | ¥31,972.65 |
| 21,000 | ¥2.11254 | ¥44,363.34 |
| 30,000 | ¥2.09430 | ¥62,829.00 |











