ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS560430XFDBVR

DigiKey Part Number
296-52607-2-ND - Tape & Reel (TR)
296-52607-1-ND - Cut Tape (CT)
296-52607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS560430XFDBVR
Description
IC REG BUCK PWM 600MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive PWM 1V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS560430XFDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,249
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.55000¥11.55
10¥8.38400¥83.84
25¥7.60000¥190.00
100¥6.73430¥673.43
250¥6.32160¥1,580.40
500¥6.07282¥3,036.41
1,000¥5.86793¥5,867.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.08298¥18,248.94
6,000¥5.94878¥35,692.68
9,000¥5.88161¥52,934.49
15,000¥5.80718¥87,107.70
Manufacturers Standard Package