5.4A, 9.8A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDB7275FXUMA1

DigiKey Part Number
448-1EDB7275FXUMA1TR-ND - Tape & Reel (TR)
448-1EDB7275FXUMA1CT-ND - Cut Tape (CT)
448-1EDB7275FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDB7275FXUMA1
Description
DIGITAL ISO 3KV 1CH GT DVR DSO8
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
5.4A, 9.8A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
1EDB7275FXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
8.3ns, 5ns
Mfr
Current - Output High, Low
5.4A, 9.8A
Series
Current - Peak Output
5.4A, 9.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
4.5V ~ 20V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Technology
Magnetic Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Isolation
3000Vrms
Supplier Device Package
PG-DSO-8
Common Mode Transient Immunity (Min)
300V/ns
Approval Agency
UL, VDE
Pulse Width Distortion (Max)
2ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,647
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.97000¥14.97
10¥10.90800¥109.08
25¥9.90080¥247.52
100¥8.79100¥879.10
250¥8.26108¥2,065.27
500¥7.94168¥3,970.84
1,000¥7.67877¥7,678.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.40125¥18,503.12
5,000¥7.23398¥36,169.90
7,500¥7.15027¥53,627.03
Manufacturers Standard Package