




0734151471 | |
|---|---|
DigiKey Part Number | WM5557-ND |
Manufacturer | |
Manufacturer Product Number | 0734151471 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151471 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 908-22100T | Amphenol RF | 2,117 | 115-908-22100TCT-ND | ¥7.15000 | Similar |
| 908-22116 | Amphenol RF | 617 | 908-22116-ND | ¥11.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 10 | ¥24.71900 | ¥247.19 |
| 25 | ¥23.16920 | ¥579.23 |
| 50 | ¥22.06100 | ¥1,103.05 |
| 100 | ¥21.00740 | ¥2,100.74 |
| 250 | ¥19.69152 | ¥4,922.88 |
| 500 | ¥18.75188 | ¥9,375.94 |
| 1,000 | ¥17.93936 | ¥17,939.36 |

















