




0734150971 | |
|---|---|
DigiKey Part Number | WM5551-ND |
Manufacturer | |
Manufacturer Product Number | 0734150971 |
Description | CONN MMCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734150971 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥39.06700 | ¥390.67 |
| 25 | ¥36.62280 | ¥915.57 |
| 50 | ¥34.87300 | ¥1,743.65 |
| 100 | ¥33.20730 | ¥3,320.73 |
| 250 | ¥31.12792 | ¥7,781.98 |
| 500 | ¥29.64298 | ¥14,821.49 |
| 1,000 | ¥28.22922 | ¥28,229.22 |
| 2,500 | ¥26.46396 | ¥66,159.90 |










