




0734152063 | |
|---|---|
DigiKey Part Number | WM3914TR-ND - Tape & Reel (TR) WM3914CT-ND - Cut Tape (CT) WM3914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734152063 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152063 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC9574 | Fairview Microwave | 0 | 5328-SC9574-ND | ¥35.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,600 | ¥13.85157 | ¥22,162.51 |
| 3,200 | ¥13.19105 | ¥42,211.36 |
| 4,800 | ¥12.81943 | ¥61,533.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥19.82300 | ¥198.23 |
| 25 | ¥18.57720 | ¥464.43 |
| 50 | ¥17.68900 | ¥884.45 |
| 100 | ¥16.84460 | ¥1,684.46 |
| 250 | ¥15.78960 | ¥3,947.40 |
| 500 | ¥15.03572 | ¥7,517.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥16.95640 | ¥423.91 |
| 50 | ¥16.14420 | ¥807.21 |
| 100 | ¥15.37260 | ¥1,537.26 |
| 250 | ¥14.40988 | ¥3,602.47 |
| 500 | ¥13.72198 | ¥6,860.99 |


















