




0734150963 | |
|---|---|
DigiKey Part Number | WM3786TR-ND - Tape & Reel (TR) WM3786CT-ND - Cut Tape (CT) WM3786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734150963 |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734150963 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734150969 | Molex | 622 | WM25508-ND | ¥33.16000 | Parametric Equivalent |
| 66012202111305 | Würth Elektronik | 692 | 732-14188-1-ND | ¥37.71000 | Parametric Equivalent |
| 82_MMCX-S50-0-2/111_KE | Huber+Suhner, Inc. | 11 | 3628-82_MMCX-S50-0-2/111_KE-ND | ¥69.88000 | Parametric Equivalent |
| 908-22100T | Amphenol RF | 2,117 | 115-908-22100TCT-ND | ¥59.13000 | Parametric Equivalent |
| CONMMCX013-T | TE Connectivity Linx | 6,980 | 343-CONMMCX013-TCT-ND | ¥30.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.61000 | ¥28.61 |
| 10 | ¥24.28000 | ¥242.80 |
| 25 | ¥22.75520 | ¥568.88 |
| 50 | ¥21.66680 | ¥1,083.34 |
| 100 | ¥20.63140 | ¥2,063.14 |
| 250 | ¥19.33964 | ¥4,834.91 |
| 500 | ¥18.55930 | ¥9,279.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥18.82007 | ¥28,230.11 |



















