RF Amplifier IC General Purpose 500MHz ~ 6GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQL9062

DigiKey Part Number
2312-TQL9062TR-ND - Tape & Reel (TR)
2312-TQL9062CT-ND - Cut Tape (CT)
2312-TQL9062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQL9062
Description
500-6000MHZ HIGH LINNEARITY GAIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 500MHz ~ 6GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
3.3V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
122mA
Part Status
Active
Test Frequency
3.5GHz
Frequency
500MHz ~ 6GHz
Mounting Type
Surface Mount
P1dB
21.3dBm
Package / Case
8-VFDFN Exposed Pad
Gain
18dB
Supplier Device Package
8-DFN (2x2)
Noise Figure
1.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,383
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.96000¥80.96
25¥63.59640¥1,589.91
100¥50.11620¥5,011.62
250¥41.35000¥10,337.50
500¥34.98224¥17,491.12
1,000¥33.40417¥33,404.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.29099¥68,227.48
Manufacturers Standard Package