
MPZ1005S121HT000 | |
|---|---|
DigiKey Part Number | 445-174933-2-ND - Tape & Reel (TR) 445-174933-1-ND - Cut Tape (CT) 445-174933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S121HT000 |
Description | FERRITE BEAD 120 OHM 0402 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 55mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.67000 | ¥6.70 |
| 25 | ¥0.57800 | ¥14.45 |
| 50 | ¥0.51980 | ¥25.99 |
| 100 | ¥0.46520 | ¥46.52 |
| 250 | ¥0.40036 | ¥100.09 |
| 500 | ¥0.35596 | ¥177.98 |
| 1,000 | ¥0.31472 | ¥314.72 |
| 5,000 | ¥0.23591 | ¥1,179.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.19273 | ¥1,927.30 |












