Cable Assembly Coaxial MMCX to MMCX RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-316 6.000" (152.40mm)
Molex RF Connectors | Digi-Key Daily

0897616780

DigiKey Part Number
WM6146-ND
Manufacturer
Manufacturer Product Number
0897616780
Description
COAX CBL MMCX TO MMCX 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MMCX Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
RG-316
Style
MMCX to MMCX
Cable Impedance
50 Ohms
1st Connector
MMCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.72000¥129.72
10¥110.25800¥1,102.58
25¥103.35360¥2,583.84
50¥98.41900¥4,920.95
100¥93.72240¥9,372.24
250¥87.85888¥21,964.72
500¥83.66988¥41,834.94
1,000¥79.68181¥79,681.81
Manufacturers Standard Package
Alternate Length
COAX CBL MMCX TO MMCX 12"
In-Stock: 417
Unit Price: ¥199.05000
COAX CBL MMCX TO MMCX 18"
In-Stock: 83
Unit Price: ¥171.85000
Assembly Component