Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm)
Molex RF Connectors | Digi-Key Daily

0897616781

DigiKey Part Number
WM6147-ND
Manufacturer
Manufacturer Product Number
0897616781
Description
COAX CBL MMCX TO MMCX 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MMCX Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-316
Style
MMCX to MMCX
Cable Impedance
50 Ohms
1st Connector
MMCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 432 View Now
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.20000¥199.20
10¥169.27100¥1,692.71
25¥158.67320¥3,966.83
50¥151.10260¥7,555.13
100¥143.89370¥14,389.37
250¥134.89360¥33,723.40
500¥128.46350¥64,231.75
Manufacturers Standard Package

Other Suppliers on DigiKey

432In Stock
Ships from WEC
Alternate Length
COAX CBL MMCX TO MMCX 6"
In-Stock: 395
Unit Price: ¥129.82000
COAX CBL MMCX TO MMCX 18"
In-Stock: 85
Unit Price: ¥171.98000
Assembly Component