



0734152064 | |
|---|---|
DigiKey Part Number | WM13279-ND |
Manufacturer | |
Manufacturer Product Number | 0734152064 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152064 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.16000 | ¥33.16 |
| 10 | ¥28.15000 | ¥281.50 |
| 25 | ¥26.38720 | ¥659.68 |
| 50 | ¥25.12680 | ¥1,256.34 |
| 100 | ¥23.92690 | ¥2,392.69 |
| 250 | ¥22.42820 | ¥5,607.05 |
| 500 | ¥21.35794 | ¥10,678.97 |
| 1,000 | ¥20.33894 | ¥20,338.94 |
| 2,500 | ¥19.06689 | ¥47,667.22 |






