
RSR025N03HZGTL | |
|---|---|
DigiKey Part Number | 846-RSR025N03HZGTLTR-ND - Tape & Reel (TR) 846-RSR025N03HZGTLCT-ND - Cut Tape (CT) 846-RSR025N03HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR025N03HZGTL |
Description | MOSFET N-CH 30V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TSMT3 |
Rds On (Max) @ Id, Vgs 70mOhm @ 2.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5E025SNTL | Rohm Semiconductor | 6,340 | RQ5E025SNTLCT-ND | ¥6.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.02000 | ¥50.20 |
| 100 | ¥3.26330 | ¥326.33 |
| 500 | ¥2.50564 | ¥1,252.82 |
| 1,000 | ¥2.26135 | ¥2,261.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.95086 | ¥5,852.58 |
| 6,000 | ¥1.79449 | ¥10,766.94 |
| 9,000 | ¥1.71482 | ¥15,433.38 |
| 15,000 | ¥1.62531 | ¥24,379.65 |
| 21,000 | ¥1.57232 | ¥33,018.72 |
| 30,000 | ¥1.52081 | ¥45,624.30 |





