
RQ5E025SNTL | |
|---|---|
DigiKey Part Number | RQ5E025SNTLTR-ND - Tape & Reel (TR) RQ5E025SNTLCT-ND - Cut Tape (CT) RQ5E025SNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E025SNTL |
Description | MOSFET N-CH 30V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 2.5A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.30000 | ¥43.00 |
| 100 | ¥2.77540 | ¥277.54 |
| 500 | ¥2.11778 | ¥1,058.89 |
| 1,000 | ¥1.90574 | ¥1,905.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.63619 | ¥4,908.57 |
| 6,000 | ¥1.50040 | ¥9,002.40 |
| 9,000 | ¥1.43121 | ¥12,880.89 |
| 15,000 | ¥1.35346 | ¥20,301.90 |
| 21,000 | ¥1.30743 | ¥27,456.03 |
| 30,000 | ¥1.26268 | ¥37,880.40 |


