High-Side, Low-Side Gate Driver IC Non-Inverting PG-SOT23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side, Low-Side Gate Driver IC Non-Inverting PG-SOT23-6
PG-SOT23-6 Pin View

1EDN7550BXTSA1

DigiKey Part Number
1EDN7550BXTSA1TR-ND - Tape & Reel (TR)
1EDN7550BXTSA1CT-ND - Cut Tape (CT)
1EDN7550BXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDN7550BXTSA1
Description
IC GATE DRVR HIGH-SIDE SOT23-6
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting PG-SOT23-6
Datasheet
 Datasheet
EDA/CAD Models
1EDN7550BXTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 20V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
4A, 8A
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
200 V
Part Status
Active
Rise / Fall Time (Typ)
6.5ns, 4.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
High-Side, Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SOT-23-6
Number of Drivers
1
Supplier Device Package
PG-SOT23-6
Gate Type
GaN FET, MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,965
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.75500¥47.55
25¥4.27080¥106.77
100¥3.73310¥373.31
250¥3.47636¥869.09
500¥3.32172¥1,660.86
1,000¥3.19445¥3,194.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.03724¥9,111.72
6,000¥2.96030¥17,761.80
9,000¥2.92177¥26,295.93
15,000¥2.87909¥43,186.35
21,000¥2.85414¥59,936.94
Manufacturers Standard Package