
IAUC120N06S5L022ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N06S5L022ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N06S5L022ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N06S5L022ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N06S5L022ATMA1 |
Description | MOSFET_)40V 60V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170A (Tj) 136W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 65µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5651 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥12.27200 | ¥122.72 |
| 100 | ¥8.35710 | ¥835.71 |
| 500 | ¥6.68040 | ¥3,340.20 |
| 1,000 | ¥6.49318 | ¥6,493.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.30486 | ¥26,524.30 |









