
NL6010DCAE1D | |
|---|---|
DigiKey Part Number | 2129-NL6010DCAE1DTR-ND - Tape & Reel (TR) 2129-NL6010DCAE1DCT-ND - Cut Tape (CT) 2129-NL6010DCAE1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL6010DCAE1D |
Description | AMPLIFIER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 260 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥13.28900 | ¥132.89 |
| 100 | ¥9.08730 | ¥908.73 |
| 500 | ¥7.28936 | ¥3,644.68 |
| 1,000 | ¥7.21179 | ¥7,211.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.97802 | ¥17,934.06 |
| 6,000 | ¥5.89199 | ¥35,351.94 |








