
BSS123_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BSS123_R1_00001TR-ND - Tape & Reel (TR) 3757-BSS123_R1_00001CT-ND - Cut Tape (CT) 3757-BSS123_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.96800 | ¥9.68 |
| 100 | ¥0.59620 | ¥59.62 |
| 500 | ¥0.43414 | ¥217.07 |
| 1,000 | ¥0.38164 | ¥381.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31460 | ¥943.80 |
| 6,000 | ¥0.28072 | ¥1,684.32 |
| 9,000 | ¥0.26342 | ¥2,370.78 |
| 15,000 | ¥0.24395 | ¥3,659.25 |
| 21,000 | ¥0.23242 | ¥4,880.82 |
| 30,000 | ¥0.22119 | ¥6,635.70 |
| 75,000 | ¥0.19655 | ¥14,741.25 |
| 150,000 | ¥0.18131 | ¥27,196.50 |
| 300,000 | ¥0.16851 | ¥50,553.00 |










