
QBLP601-R0-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-R0-2943TR-ND - Tape & Reel (TR) 1516-QBLP601-R0-2943CT-ND - Cut Tape (CT) 1516-QBLP601-R0-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R0-2943 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R0-2943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 636nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.97600 | ¥9.76 |
| 100 | ¥0.67560 | ¥67.56 |
| 500 | ¥0.53752 | ¥268.76 |
| 1,000 | ¥0.49162 | ¥491.62 |
| 2,000 | ¥0.45247 | ¥904.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.41901 | ¥1,676.04 |
| 8,000 | ¥0.39058 | ¥3,124.64 |
| 12,000 | ¥0.37596 | ¥4,511.52 |
| 20,000 | ¥0.35942 | ¥7,188.40 |
| 28,000 | ¥0.34957 | ¥9,787.96 |
| 40,000 | ¥0.33996 | ¥13,598.40 |
| 100,000 | ¥0.31871 | ¥31,871.00 |
| 200,000 | ¥0.30547 | ¥61,094.00 |











