LT3999MPMSE#PBF | ||
---|---|---|
DigiKey Part Number | LT3999MPMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3999MPMSE#PBF | |
Description | IC REG PUSH-PULL ADJ 1A 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3999MPMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.63000 | ¥173.63 |
10 | ¥132.26900 | ¥1,322.69 |
25 | ¥121.93160 | ¥3,048.29 |
50 | ¥117.79920 | ¥5,889.96 |
100 | ¥115.73210 | ¥11,573.21 |
250 | ¥111.59852 | ¥27,899.63 |
500 | ¥107.46528 | ¥53,732.64 |