
SN74LVC2G74MDCUTEP | |
|---|---|
DigiKey Part Number | 296-23740-2-ND - Tape & Reel (TR) 296-23740-1-ND - Cut Tape (CT) 296-23740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74MDCUTEP |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74MDCUTEP Models |
Category | Max Propagation Delay @ V, Max CL 6.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥23.51200 | ¥235.12 |
| 25 | ¥21.59480 | ¥539.87 |
| 100 | ¥19.49240 | ¥1,949.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥18.48908 | ¥4,622.27 |
| 500 | ¥17.88420 | ¥8,942.10 |
| 750 | ¥17.58135 | ¥13,186.01 |
| 1,250 | ¥17.24586 | ¥21,557.33 |
| 1,750 | ¥17.04966 | ¥29,836.90 |
| 2,500 | ¥16.86113 | ¥42,152.82 |











