
SN74LVC1G02MDCKREP | |
|---|---|
DigiKey Part Number | 296-22340-2-ND - Tape & Reel (TR) 296-22340-1-ND - Cut Tape (CT) 296-22340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02MDCKREP |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02MDCKREP Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G02SE-7 | Diodes Incorporated | 5,907 | 74LVC1G02SE-7DICT-ND | ¥1.08000 | Similar |
| 74LVCE1G02SE-7 | Diodes Incorporated | 5,074 | 31-74LVCE1G02SE-7CT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥15.39000 | ¥153.90 |
| 25 | ¥14.05840 | ¥351.46 |
| 100 | ¥12.59980 | ¥1,259.98 |
| 250 | ¥11.95672 | ¥2,989.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.71244 | ¥32,137.32 |
| 6,000 | ¥10.50371 | ¥63,022.26 |









