OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G32MDCKREP

DigiKey Part Number
296-22350-2-ND - Tape & Reel (TR)
296-22350-1-ND - Cut Tape (CT)
296-22350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32MDCKREP
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32MDCKREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G32SE-7Diodes Incorporated3,29874LVC1G32SE-7DICT-ND¥0.91000Similar
74LVCE1G32SE-7Diodes Incorporated20,59674LVCE1G32SE-7DICT-ND¥1.49000Similar
In-Stock: 12,978
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥16.57300¥165.73
25¥15.15720¥378.93
100¥13.60000¥1,360.00
250¥12.95676¥3,239.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.71575¥38,147.25
6,000¥12.47577¥74,854.62
Manufacturers Standard Package