
LTC6101HVAHS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101HVAHS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6101HVAHS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6101HVAHS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101HVAHS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101HVAHS5#TRMPBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 100 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 100 nA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 85 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.04000 | ¥71.04 |
| 10 | ¥55.09300 | ¥550.93 |
| 25 | ¥51.10040 | ¥1,277.51 |
| 100 | ¥46.71740 | ¥4,671.74 |
| 250 | ¥45.67612 | ¥11,419.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥43.36804 | ¥21,684.02 |
| 1,000 | ¥42.33118 | ¥42,331.18 |
| 1,500 | ¥41.81200 | ¥62,718.00 |












