Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5

LT6015HS5#TRPBF

DigiKey Part Number
505-LT6015HS5#TRPBFTR-ND - Tape & Reel (TR)
505-LT6015HS5#TRPBFCT-ND - Cut Tape (CT)
505-LT6015HS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6015HS5#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6015HS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
55 µV
Mfr
Current - Supply
325µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
50 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
0.8V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
3.3 MHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,975
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.70000¥49.70
10¥38.06600¥380.66
25¥35.15640¥878.91
100¥31.96170¥3,196.17
250¥30.74624¥7,686.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.96650¥69,916.25
Manufacturers Standard Package