16 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 QFN EP
Introducing Power by Linear

LT4321HUF#PBF

DigiKey Part Number
505-LT4321HUF#PBF-ND
Manufacturer
Manufacturer Product Number
LT4321HUF#PBF
Description
IC OR CTRLR BRIDGE RECT 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Bridge Rectifier N-Channel Bridge (2) 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT4321HUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Bridge Rectifier
FET Type
N-Channel
Ratio - Input:Output
Bridge (2)
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
32 µA
Voltage - Supply
20V ~ 80V
Applications
Power Over Ethernet (PoE)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,349
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.92000¥53.92
10¥35.65800¥356.58
91¥25.82791¥2,350.34
182¥23.72335¥4,317.65
273¥22.65436¥6,184.64
546¥21.19040¥11,569.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.