Bipolar (BJT) Transistor NPN 125 V 1 A 155MHz 625 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT624TA

DigiKey Part Number
FMMT624TR-ND - Tape & Reel (TR)
FMMT624CT-ND - Cut Tape (CT)
FMMT624DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT624TA
Description
TRANS NPN 125V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 125 V 1 A 155MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT624TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
625 mW
Mfr
Frequency - Transition
155MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
125 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 1A
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC2713-BL,LFToshiba Semiconductor and Storage5,3482SC2713-BLLFCT-ND¥2.23000Similar
2SC2713-GR,LFToshiba Semiconductor and Storage26,2462SC2713-GRLFCT-ND¥2.15000Similar
FMMT493-TPMCC (Micro Commercial Components)2,648353-FMMT493-TP-ND¥2.73000Similar
In-Stock: 28,441
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥5.55700¥55.57
100¥3.62800¥362.80
500¥2.79808¥1,399.04
1,000¥2.53054¥2,530.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.19064¥6,571.92
6,000¥2.01947¥12,116.82
9,000¥1.93225¥17,390.25
15,000¥1.83428¥27,514.20
21,000¥1.77627¥37,301.67
30,000¥1.71991¥51,597.30
Manufacturers Standard Package