
BSS63LT1G | |
|---|---|
DigiKey Part Number | BSS63LT1GOSTR-ND - Tape & Reel (TR) BSS63LT1GOSCT-ND - Cut Tape (CT) BSS63LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS63LT1G |
Description | TRANS PNP 100V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 100 mA 95MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS63LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 2.5mA, 25mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 25mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 95MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.89300 | ¥8.93 |
| 100 | ¥0.55410 | ¥55.41 |
| 500 | ¥0.40272 | ¥201.36 |
| 1,000 | ¥0.35368 | ¥353.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29103 | ¥873.09 |
| 6,000 | ¥0.25934 | ¥1,556.04 |
| 9,000 | ¥0.24317 | ¥2,188.53 |
| 15,000 | ¥0.22497 | ¥3,374.55 |
| 21,000 | ¥0.21419 | ¥4,497.99 |
| 30,000 | ¥0.20370 | ¥6,111.00 |
| 75,000 | ¥0.18065 | ¥13,548.75 |
| 150,000 | ¥0.16640 | ¥24,960.00 |
| 300,000 | ¥0.15442 | ¥46,326.00 |








