PDS5100H-13 | |
---|---|
DigiKey Part Number | PDS5100HDITR-ND - Tape & Reel (TR) PDS5100HDICT-ND - Cut Tape (CT) PDS5100HDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS5100H-13 |
Description | DIODE SCHOTTKY 100V 5A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.95700 | ¥89.57 |
100 | ¥6.96530 | ¥696.53 |
500 | ¥5.90388 | ¥2,951.94 |
1,000 | ¥4.80934 | ¥4,809.34 |
2,000 | ¥4.52742 | ¥9,054.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.31183 | ¥21,559.15 |
10,000 | ¥4.11282 | ¥41,128.20 |