
HDS10M-13 | |
|---|---|
DigiKey Part Number | HDS10M-13DITR-ND - Tape & Reel (TR) HDS10M-13DICT-ND - Cut Tape (CT) HDS10M-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDS10M-13 |
Description | BRIDGE RECT 1PHASE 1KV 1A HDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HDS |
Datasheet | Datasheet |
EDA/CAD Models | HDS10M-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 500 mA |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package HDS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S500 | Diotec Semiconductor | 7,670 | 4878-S500CT-ND | ¥18.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.67100 | ¥26.71 |
| 100 | ¥1.69450 | ¥169.45 |
| 500 | ¥1.27010 | ¥635.05 |
| 1,000 | ¥1.13307 | ¥1,133.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.95863 | ¥2,875.89 |
| 6,000 | ¥0.87067 | ¥5,224.02 |
| 9,000 | ¥0.82582 | ¥7,432.38 |
| 15,000 | ¥0.77542 | ¥11,631.30 |
| 21,000 | ¥0.74557 | ¥15,656.97 |
| 30,000 | ¥0.71655 | ¥21,496.50 |










