
MURA120T3G | |
|---|---|
DigiKey Part Number | MURA120T3GOSTR-ND - Tape & Reel (TR) MURA120T3GOSCT-ND - Cut Tape (CT) MURA120T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA120T3G |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA120T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.20000 | ¥22.00 |
| 100 | ¥1.85570 | ¥185.57 |
| 500 | ¥1.39902 | ¥699.51 |
| 1,000 | ¥1.21594 | ¥1,215.94 |
| 2,000 | ¥1.12742 | ¥2,254.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.85192 | ¥4,259.60 |
| 10,000 | ¥0.84348 | ¥8,434.80 |
| 15,000 | ¥0.81954 | ¥12,293.10 |
| 25,000 | ¥0.81331 | ¥20,332.75 |











